ADS7041IDCUR, VSSOP-8-0.5mm Analog To Digital Converters (ADCs)

ADS7041IDCUR, VSSOP-8-0.5mm Analog To Digital Converters (ADCs)
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 10 шт.390 руб.
от 30 шт.341 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8017640197
Артикул: ADS7041IDCUR
Бренд: Texas Instruments

Описание

ADS704x Ultra-Low Power SAR ADCs

Texas Instruments ADS704x Ultra-Low Power SAR ADCs are ultra-low power, 1MSPS, analog-to-digital converters (ADCs). Each of these devices support a wide analog input voltage range (1.8V to 3.6V) and includes a capacitor-based, successive-approximation register (SAR) ADC with an inherent sample-and-hold circuit. The SPI-compatible serial interface is controlled by the CS and SCLK signals. The input signal is sampled with the CS falling edge and SCLK is used for conversion and serial data output. The device supports a wide digital supply range (1.65V to 3.6V), enabling direct interface to a variety of host controllers. The ADS704x complies with the JESD8-7A standard for a normal DVDD range (1.65V to 1.95V). The ADS7049-Q1 ADC Series is AEC-Q100 qualified for automotive applications.

Технические параметры

Analog Supply Voltage: 1.65 V to 3.6 V
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Small Size
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: VSSOP-8
Power Consumption: 0.189 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Series: ADS7041
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Subcategory: Data Converter ICs
Вес, г 0.02