AMC1311BDWVR, SOIC-8-5.9mm Special Purpose Amplifiers ROHS

Фото 1/2 AMC1311BDWVR, SOIC-8-5.9mm Special Purpose Amplifiers ROHS
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.400 руб.
от 30 шт.343 руб.
от 100 шт.273.23 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8017642895
Артикул: AMC1311BDWVR
Бренд: Texas Instruments

Описание

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

3 DB Bandwidth 275 kHz
Amplifier Type Precision Isolated Amplifier
Brand Texas Instruments
Factory Pack Quantity 1000
Gain Error 0.04%
Ib - Input Bias Current 15 nA
Isolation Type Galvanic
Isolation Voltage 5000 Vrms
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 7.1 mA
Output Current Per Channel 13 mA
Package / Case SOIC-8
Packaging Cut Tape or Reel
Pd - Power Dissipation 56.16 mW
Product Isolation Amplifiers
Product Category Isolation Amplifiers
Product Type Isolation Amplifiers
PSRR - Power Supply Rejection Ratio -65 dB
Series AMC1311
Shutdown Shutdown
Subcategory Amplifier ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Vcm - Common Mode Voltage 1.44 V
Vos - Input Offset Voltage 1.5 mV
3 dB Bandwidth: 275 kHz
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: 0.04%
Ib - Input Bias Current: 15 nA
Isolation Type: Galvanic
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.1 mA
Output Current per Channel: 13 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 56.16 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: -65 dB
Series: AMC1311
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: 1.44 V
Vos - Input Offset Voltage: 1.5 mV
Вес, г 0.32

Техническая документация

Datasheet
pdf, 1704 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»