TLV313IDCKR, SC-70-5 Operational Amplifier

Фото 1/2 TLV313IDCKR, SC-70-5 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.77 руб.
от 30 шт.64 руб.
от 100 шт.52.85 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8017659395
Артикул: TLV313IDCKR
Бренд: Texas Instruments

Описание

TLVx313/TLVx313-Q1 Low-Power Op Amps
Texas Instruments TLVx313/TLVx313-Q1 Low-Power Operational Amplifiers are single, dual, and quad-channel precision operational amplifiers that combine low power consumption with good performance. This feature makes the TLVx313/TLVx313-Q1 suitable for many applications, such as wearables, utility metering, building automation, currency counters, and more. These devices feature rail-to-rail input and output (RRIO) swings, low quiescent current, wide bandwidth, and very low noise. The TLVx313/TLVx313-Q1 is attractive for various battery-powered applications that require a good balance between cost and performance. The low-input-bias current also enables these devices to be used in applications with megaohm source impedances. The Texas Instruments TLVx313-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Amplifier Type Operational Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 70 dB to 85 dB
Factory Pack Quantity 3000
Features Cost Optimized, EMI Hardened, Small Size
GBP - Gain Bandwidth Product 1 MHz
Ib - Input Bias Current 1 pA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Operating Supply Current 65 uA
Output Type Rail-to-Rail
Package / Case SC70-5
Packaging Cut Tape or Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
PSRR - Power Supply Rejection Ratio 90 dB
Series TLV313
SR - Slew Rate 0.5 V/us
Subcategory Amplifier ICs
Supply Voltage - Max 7 V
Vos - Input Offset Voltage 3 mV
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 85 dB
en - Input Voltage Noise Density: 26 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Cost Optimized, EMI Hardened, Small Size
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 65 uA
Output Current per Channel: 15 mA
Output Type: Rail-to-Rail
Package / Case: SC-70-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Series: TLV313
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Vos - Input Offset Voltage: 3 mV
Вес, г 0.06