SI8230AD-D-IS3, 0.5 and 4.0 Amp Isolated drivers

SI8230AD-D-IS3, 0.5 and 4.0 Amp Isolated drivers
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 6-8 недель
590 руб.
Мин. кол-во для заказа 52 шт.
Добавить в корзину 52 шт. на сумму 30 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8018751472
Артикул: SI8230AD-D-IS3
Бренд: Skyworks Solutions

Описание

Si823x Isolated Drivers
Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kV RMS withstand voltage per UL1577 and fast 60ns propagation times.

Технические параметры

Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Development Kit: SI8230-KIT
Factory Pack Quantity: Factory Pack Quantity: 46
Fall Time: 20 ns
Features: Industrial, High Electromagnetic Immunity
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Isolation Voltage: 5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 3.5 mA
Output Current: 500 mA
Output Voltage: 5 V
Package / Case: SOIC-Wide-14
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 45 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 15 Ohms
Rise Time: 20 ns
Series: Si823x
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 1301 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.