CD4052BPWR, TSSOP16, КП1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 руб.
Добавить в корзину 1 шт.
на сумму 96 руб.
Посмотреть аналоги7
Описание
логика - стандартная
Описание ИС: Демультиплексор сдвоенный 4Х1 TSSOP16
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
PCB changed | 16 |
Package Height | 1.05(Max) |
Mounting | Surface Mount |
Package Length | 5.1(Max) |
Package Width | 4.5(Max) |
Type | Analog Multiplexer |
Configuration | Dual 4:1 |
Multiplexer Architecture | 4:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 2 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 30@10V|60@5V|20@15V |
Maximum Turn-On Time (ns) | 720@5V |
Maximum Turn-Off Time (ns) | 450@5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 60(Typ)@10V|25(Typ)@10V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|9|12|18|15 |
Maximum Single Supply Voltage (V) | 20 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±5|±3 |
Maximum Dual Supply Voltage (V) | ±9 |
Maximum On Resistance (Ohm) | 1050@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Propagation Delay Test Condition (pF) | 50 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Supplier Package | TSSOP |
Standard Package Name | SOP |
корпус | TSSOP16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Bandwidth: | 25 Mhz |
Brand: | Texas Instruments |
Configuration: | 2x4:1 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-10 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 450 ns |
On Resistance - Max: | 240 Ohms |
On Time - Max: | 720 ns |
Operating Supply Voltage: | 5 V to 18 V |
Package / Case: | TSSOP-16 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers/Demultiplexers |
Propagation Delay Time: | 60 ns |
Series: | CD4052B |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 5 V |
MSL(Уровень чувствительности к влажности) | 1 |
Диапазон рабочих температур | -55…+125 °С |
Напряжение питания | 3…20В |
Транспортная упаковка: размер/кол-во | 58*46*54/5000 |
Упаковка | REEL, 2500 шт. |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем
Похожие товары