ADSP-BF706BCPZ-4, Digital Signal Processors & Controllers - DSP, DSC Low Cost sngl core BF+ w/larg int'l mem
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 160 руб.
от 10 шт. —
5 060 руб.
от 25 шт. —
4 830 руб.
от 100 шт. —
4 018.27 руб.
Добавить в корзину 1 шт.
на сумму 6 160 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ADSP-BF70x Blackfin® Core Embedded ProcessorsAnalog Devices Inc. ADSP-BF70x Blackfin+ Core Embedded Processors are members of the Blackfin® family and feature a dual MAC 16-bit state-of-the-art signal processing engine. The processors also include a clean, orthogonal RISC-like microprocessor instruction set, single-instruction, and multiple-data (SIMD) multimedia capabilities. All of this is combined into a single instruction-set architecture. Enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction, and other instruction set improvements. The previous Blackfin instruction set is also compatible.
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin+ |
Data Bus Width: | 16 bit, 32 bit |
Data RAM Size: | 64 kB |
Data ROM Size: | 512 kB |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | CAN, I2C, MSI, PPI, SPI, UART, USB |
L1 Cache Data Memory: | 64 kB |
L1 Cache Instruction Memory: | 64 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
MMACS: | 800 MMACS |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 43 I/O |
Number of Timers/Counters: | 8x32 bit |
Operating Supply Voltage: | 1.1 V |
Package / Case: | LFCSP-88 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Series: | ADSP-BF706 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.47 V |
Supply Voltage - Min: | 1.045 V |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Device Input Clock Speed (MHz) | 400 |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADSP-BF70x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | Modified Harvard |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | No Lead |
Maximum Low Level Output Voltage (V) | 0.4 |
Maximum Operating Supply Voltage (V) | 1.9|3.47 |
Maximum Operating Temperature (°C) | 85 |
Minimum High Level Output Voltage (V) | 0.9 |
Minimum Operating Supply Voltage (V) | 1.7|3.13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of I/Os | 43 |
Packaging | Tray |
Part Status | Active |
PCB changed | 88 |
Pin Count | 88 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 1MB |
SPI | 4 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
UART | 2 |
USART | 0 |
USB | 1 |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары