Monarch-Go-GPS, Modems LTE CAT-M1 modem solution with integrated antenna and GNSS for Verizon. Certification: Verizon, FCC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 6-8 недель
12 350 руб.
Добавить в корзину 1 шт.
на сумму 12 350 руб.
Номенклатурный номер: 8021122944
Артикул: Monarch-Go-GPS
Бренд: Sequans
Описание
Embedded Solutions\Ethernet & Communication Modules\Modems
Monarch Go Certified LTE IoT Category M1 ModemsSequans Monarch Go Certified LTE IoT Category M1 Modems, connected by Verizon, are comprehensive modem components offering a short route to market and a low Total Cost of Ownership (TCO) to develop cellular-IoT connected devices. The Monarch Go Modems avoid costly lab testing while improving time-to-market thanks to a reduced effort for board design. These modems remove the need to design and tune a cellular antenna as it embeds an optimized LTE antenna, saving months of design effort and lab testing. The plug-and-go Monarch Go Modems feature a pre-installed ThingSpace IoT SIM and a default data plan.
Технические параметры
Brand: | Sequans |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | UART |
Manufacturer: | Sequans |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Number of Ports: | 1 Port |
Packaging: | Tray |
Part # Aliases: | GGA2NAZQZZ |
Product Category: | Modems |
Product Type: | Modems |
Product: | Modems |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.1 V |
Техническая документация
Datasheet
pdf, 1074 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары