1052630001, Антенна, 2G,3G,4G, GSM, LTE, 3дБи, U.FL, Дл.кабеля 150мм
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 8 шт. —
360 руб.
от 16 шт. —
339 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Посмотреть аналоги2
Описание
Описание Антенна, 2G,3G,4G, GSM, LTE, 3дБи, U.FL, Дл.кабеля 150мм
Технические параметры
Antenna Type | Flat Patch |
Applications | GSM, LTE, UMTS |
Base Product Number | 105263 -> |
ECCN | EAR99 |
Features | Cable - 100mm |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2GHz, 2.6GHz |
Frequency Group | Wide Band |
Frequency Range | 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GH |
Gain | 2dBi, 2.2dBi, 2.3dBi, 3.1dBi |
Height (Max) | 0.004"" (0.10mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Adhesive |
Number of Bands | 6 |
Package | Tray |
Power - Max | 2W |
REACH Status | REACH Unaffected |
Return Loss | -6.8dB, -7dB, -7.5dB, -10dB, -10.5dB |
RF Family/Standard | Cellular |
RoHS Status | ROHS3 Compliant |
Series | 105263 -> |
Termination | U.FL (UMCC), IPEX MHF1 |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Square |
RF Protocols | 2G(GSM/GPRS), 3G(UTMS), 4G(LTE) |
Antenna Directivity | Omnidirectional |
Dimension | N/A |
Family | 105263-0001 |
Impedance | 50 Ohm |
Maximum Frequency | N/A |
Maximum Input Power | N/A |
Maximum Insertion Loss | N/A |
Maximum VSWR | N/A |
Minimum Frequency | N/A |
Operating Temperature | N/A |
Packaging | Tray |
Pin_Count | N/A |
RoHS | Yes |
Supplier Standard Pack | nbsp;Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information." style="cursor |
Supplier_Package | N/A |
Type | Cellular |
Typical Antenna Gain | 3(Max)dBi |
Артикул / № | 105263-0001 |
поставщик | Molex/Waldom |
Antenna Connector Type | IPEX MHF |
Cable Length | 100 mm |
Cable Type | 100 mm Coax |
Center Frequency | 868 MHz, 915 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2595 MHz |
Factory Pack Quantity | 416 |
Mechanical Style | PCB Trace |
Mounting Style | Adhesive Mount |
Product | PCB Antennas |
Protocol - ANT Thread Zigbee - 802.15.4 | 802.15.4(ANT, Thread, Zigbee), 802.16 |
Protocol - Cellular NBIoT LTE | 2G/3G/4G/5G, Cellular(NBIoT, LTE) |
Protocol - WiFi - 802.11 | LoRaWAN, SigFox, LPWAN |
Style | T-Bar Flex |
Technology | Cellular |
Termination Style | Connector |
Вес, г | 6.191 |