733660010, Вилка MMCX

Фото 1/3 733660010, Вилка MMCX
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8021838425
Артикул: 733660010
Бренд: Molex

Описание

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65 GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

Технические параметры

Body Finish: Nickel
Body Material: Zinc Alloy
Body Style: Right Angle
Brand: Molex
Cable Type: RG-174, 179, 187, 188, 316
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 6 GHz
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Molex
Maximum Frequency: 6 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Packaging: Tray
Part # Aliases: 0733660010
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MCX
Series: 73366
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 5

Техническая документация

Datasheet
pdf, 49 КБ