INA186A1IDCKT

INA186A1IDCKT
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.210 руб.
от 30 шт.175 руб.
Добавить в корзину 2 шт. на сумму 500 руб.
Номенклатурный номер: 8022678165
Бренд: Texas Instruments

Описание

INA186/INA186-Q1 Current Shunt Monitor

Texas Instruments INA186/INA186-Q1 Current Shunt Monitor is a bidirectional, low-power, voltage-output, current-sense amplifier (also called a current-shunt monitor). This device is commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. The INA186/INA186-Q1 can sense drops across shunts at common-mode voltages from -0.2V to +40V, independent of the supply voltage. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low input bias current of the INA186/INA186-Q1 permits the use of larger current-sense resistors, thus providing accurate current measurements in the microamp range. The low offset voltage of the zero-drift architecture extends the dynamic range of the current measurement. This feature allows for smaller sense resistors with lower power loss, while still providing accurate current measurements. The INA186-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 150 dB
Factory Pack Quantity: Factory Pack Quantity: 500
Gain Error: -0.04%
Gain V/V: 25 V/V
GBP - Gain Bandwidth Product: 45 kHz
Ib - Input Bias Current: 0.5 nA
Ios - Input Offset Current: 0.07 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 90 uA
Output Type: Analog
Package / Case: SC70-6
Packaging: Reel, Cut Tape
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA186
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Vcm - Common Mode Voltage: -0.2 V to+40 V
Vos - Input Offset Voltage: -3 uV

Дополнительная информация

Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем