INA214AIDCKR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 400 руб.
Посмотреть аналоги2
Описание
INA21x/INA21x-Q1 Current-Shunt Monitors
Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.
Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Amplifier Type | Current Sense |
Features | Low - /High-sideпјЊBi-DirectionalпјЊZero-driftпјЊW |
Monitor Type | High Side |
Maximum Operating Supply Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Minimum CMRR | 105dB |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V |
Width | 1.25mm |
Accuracy: | 1% |
Amplifier Type: | Low-Side/High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Development Kit: | INA210-214EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Analog output, bidirectional, low-side capable |
Gain Error: | 0.02% |
Gain V/V: | 100 V/V |
GBP - Gain Bandwidth Product: | 30 kHz |
Ib - Input Bias Current: | 28 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 100 uA |
Package / Case: | SC70-6 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA214 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Current Shunt Feedback |
Vcm - Common Mode Voltage: | 12 V |
Vos - Input Offset Voltage: | 1 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 35@5V |
Maximum Input Offset Voltage (mV) | 0.06@5V |
Maximum Operating Supply Voltage (V) | 26 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 26 |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 40(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 105 |
Minimum CMRR Range (dB) | 105 to 120 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 140(Typ) |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Extended |
Type | Current Shunt Monitor |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 1.03 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet INA214AIDCKR
pdf, 1754 КБ
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары