2-5179230-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 070 руб.
Добавить в корзину 1 шт.
на сумму 4 070 руб.
Описание
Электроэлемент
0.8FH,P06H.5,080,08/Sn,TU,SC PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 80 Centerline (Pitch): .8 mm PCB Mount Header Vertical Board-to-Board 80 I Board-To-Board Header & Receptacle I Part Number: 2-5179230-3 I Internal Number: 2-5179230-3 I .8 mm I LADD Distribution
Технические параметры
Assembly Process Feature | Pick and Place Cover |
Assembly Process Feature Material | Steel |
Board-to-Board Configuration | Parallel |
Centerline (Pitch) | 0.8 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Height | 6 mm |
Connector Mounting Type | Board Mount |
Connector System | Board-to-Board |
Contact Base Material | Brass |
Contact Current Rating (Max) | 0.5 A |
Contact Layout | Inline |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Finish | Matte |
Contact Mating Area Plating Material Thickness | 0.2 µm |
Contact Type | Tab |
Dielectric Withstanding Voltage (Max) | 500 VAC |
Housing Color | Natural |
Housing Material | Matte |
Housing Temperature Rating | High |
Insulation Resistance | 2 MΩ |
Locating Post Length | 0.5 mm |
Mating Alignment | With |
Mating Alignment Type | Polarization |
Mating Entry Location | Top |
Mating Tab Thickness | 0.2 mm |
Mating Tab Width | 0.4 mm |
Number of Positions | 80 |
Number of Rows | 2 |
Operating Temperature Range | -40-125 °C, (-40-125 °C) |
Operating Voltage | 100 VAC |
Packaging Method | Box & Tube, (Tube) |
Packaging Quantity | 12 |
PCB Connector Assembly Type | PCB Mount Header |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Finish | Matte |
PCB Contact Termination Area Plating Material Thickness | 2 µm |
PCB Mount Alignment | With |
PCB Mount Alignment Type | Positioning Bosses |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
Rectangular Termination Post & Tail Thickness | 0.2 mm |
Rectangular Termination Post & Tail Width | 0.25 mm |
Sealable | No |
Stack Height | 6 mm, (10 mm), (14 mm), (18 mm) |
Stackable | Yes |
Termination Method to Printed Circuit Board | Surface Mount |
UL Flammability Rating | UL 94V-0 |
Высота пакета | 6 mm |
Категория продукта | Межплатные и промежуточные соединители |
Количество позиций | 80 Position |
Количество рядов | 2 Row |
Подкатегория | Board to Board Mezzanine Connectors |
Продукт | Plugs |
Размер фабричной упаковки | 12 |
Серия | 1 mm Free Height |
Тип продукта | Board to Board Mezzanine Connectors |
Торговая марка | TE Connectivity |
Упаковка | Tube |
Шаг | 0.8 mm |
Техническая документация
Datasheet 2-5179230-3
pdf, 137 КБ
Похожие товары