AD737JRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
RMS to DC Converter 8-SOIC
Технические параметры
Base Product Number | AD737 -> |
Current - Supply | 170ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Video File | Introducing Power by Linear |
Voltage - Supply | 2.8V, -3.2V ~ В±16.5V |
3dB Bandwidth (kHz) | 190|460 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Resistance (kOhm) | 9.6 |
Maximum Power Dissipation (mW) | 200 |
Maximum RMS Input Voltage (Vrms) | 1 |
Maximum Supply Current (uA) | 210 |
Minimum Dual Supply Voltage (V) | 2.8/-3.2 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Output Voltage Swing (V) | -3.4 |
Brand: | Analog Devices |
Development Kit: | AD737-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Current: | 160 uA |
Input Voltage Range: | 2.8 V to 16.5 V |
Input Voltage, Max: | 16.5 V |
Input Voltage, Min: | 2.8 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | -1.6 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 160 uA |
Operating Supply Voltage: | 2.8 V to 16.5 V |
Output Voltage Range: | -5 V to-1.6 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Series: | AD737 |
Subcategory: | PMIC-Power Management ICs |
Type: | Converters |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Operating Temperature Range | 0 →+70 °C |
Package Type | SOIC |
Width | 4mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем
Похожие товары