SN74HC4040N, IC: digital; 12bit,binary up counter; THT; DIP16; HC; 2?6VDC; 33MHz

Фото 1/3 SN74HC4040N, IC: digital; 12bit,binary up counter; THT; DIP16; HC; 2?6VDC; 33MHz
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.140 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8030703034
Артикул: SN74HC4040N
Бренд: Texas Instruments

Описание

Описание IC: digital; 12bit,binary up counter; THT; DIP16; HC; 2?6VDC; 33MHz Характеристики
Категория Микросхема
Тип логическая
Вид 12 бит, счетчик, двоичный прямого счета
Монтаж THT
Мин.напряжение питания, В 2
Макс.напряжение питания, В 6

Технические параметры

Base Product Number 74HC4040 ->
Count Rate 33MHz
Direction Up
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Binary Counter
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Bits per Element 12
Number of Elements 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
Reset Asynchronous
RoHS Status ROHS3 Compliant
Series 74HC ->
Supplier Device Package 16-PDIP
Timing Asynchronous
Trigger Type Negative Edge
Voltage - Supply 2V ~ 6V
Direction Type Uni-Directional
Logic Family HC
Logical Function Counter
Mode Of Operation UP COUNTER
Mounting Through Hole
Number of Elements 1
Number of Bits 12
Number of Count Input Enables 0
Number of Inputs 1
Number of Outputs 12
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 6(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Type Standard
Package Type PDIP
Packaging Rail/Tube
Parallel Enable Input NO
Pin Count 16
Propagation Delay Time 190(ns)
Quiescent Current (Max) 0.008(mA)
Rad Hardened No
Reset Type ASYNCHRONOUS
Technology CMOS
Terminal Count Output NO
Triggering Type NEGATIVE-EDGE
Type Binary
Brand: Texas Instruments
Counter Type: Binary
Counting Sequence: Up
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Counter
Logic Family: HC
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Bits: 12 bit
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: -40 C to+85 C
Output Current: +/-5.2 mA
Package / Case: PDIP-16
Packaging: Tube
Product Category: Counter ICs
Product Type: Counter ICs
Series: SN74HC4040
Subcategory: Counter ICs
Вес, г 1.667

Техническая документация

Datasheet
pdf, 1255 КБ
SN 74HC4040N
pdf, 608 КБ
Документация
pdf, 1216 КБ

Дополнительная информация

Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем