3613C101K, 3613C, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 110mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 2 300 руб.
Описание
Passive Components\Inductors\Surface Mount Inductors
3613C, 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 110mA
3613C Series Wire Wound Inductors are ferrite based and highly reliable Small and versatile size- 3.2 x 4.Технические параметры
Core Material | Ferrite |
Inductance | 100 μH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 110mA |
Maximum DC Resistance | 8Ω |
Maximum Operating Temperature | +100°C |
Maximum Self Resonant Frequency | 8MHz |
Minimum Operating Temperature | -30°C |
Minimum Quality Factor | 40 |
Moulded | Yes |
Package/Case | 1812(4532M) |
Series | 3613C |
Shielded | Yes |
Tolerance | ±10% |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3613 -> |
Current Rating (Amps) | 110mA |
DC Resistance (DCR) | 8Ohm Max |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Frequency - Self Resonant | 8MHz |
Height - Seated (Max) | 0.134"" (3.40mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 796kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -30В°C ~ 100В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1812 (4532 Metric) |
Q @ Freq | 40 @ 796kHz |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Size / Dimension | 0.177"" L x 0.126"" W (4.50mm x 3.20mm) |
Supplier Device Package | 1812 |
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 1812 |
Case Code - mm: | 4532 |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 100 uH |
Manufacturer: | TE Connectivity |
Maximum DC Current: | 110 mA |
Maximum DC Resistance: | 8 Ohms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Package / Case: | 1812(4532 metric) |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1624094-2 |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 40 |
Self Resonant Frequency: | 8 MHz |
Series: | 3613 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Molded |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Похожие товары