CSD97394Q4M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
480 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
CSD97394Q4M Synchronous Buck NexFET Power Stage 8-VSON-CLIP -40 to 150
Технические параметры
Applications | Synchronous Buck Converters |
Current - Output / Channel | 20A |
Current - Peak Output | 45A |
Fault Protection | Shoot-Through, UVLO |
Features | Bootstrap Circuit |
Interface | PWM |
Load Type | Inductive |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Half Bridge |
Package / Case | 8-PowerVFDFN |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Rds On (Typ) | - |
Series | NexFETв(ў |
Supplier Device Package | 8-VSON(3.5x4.5) |
Technology | Power MOSFET |
Voltage - Load | 4.5V ~ 24V |
Voltage - Supply | 4.5V ~ 5.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Latch-Up Proof | No |
Lead Shape | No Lead |
Maximum Operating Frequency (kHz) | 2000 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 8000 |
Maximum Supply Current (mA) | 0.13(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
PCB changed | 8 |
Peak Output Current (A) | 45 |
Pin Count | 8 |
PPAP | No |
Special Features | Undervoltage Protection |
Standard Package Name | SON |
Supplier Package | VSON-CLIP EP |
Type | MOSFET |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1060 КБ