MIKROE-1101, Development Boards & Kits - ARM MIKROMEDIA STM32 M3 WITH STM32F207VGT6

MIKROE-1101, Development Boards & Kits - ARM MIKROMEDIA STM32 M3 WITH STM32F207VGT6
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 220 руб.
Добавить в корзину 1 шт. на сумму 39 220 руб.
Номенклатурный номер: 8005397485
Артикул: MIKROE-1101
Бренд: Mikroe

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
mikromedia™ Development Boards for STM32
Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim, and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.

Технические параметры

Brand: Mikroe
Core: ARM Cortex M3
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: JTAG, USB
Manufacturer: Mikroe
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F207VGT6
Tradename: mikromedia
Вес, г 330

Техническая документация

Datasheet
pdf, 9333 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.