NUCLEO-H753ZI, Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H753ZI MCU, supports Arduino, ST Zio & m

NUCLEO-H753ZI, Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H753ZI MCU, supports Arduino, ST Zio & m
Изображения служат только для ознакомления,
см. техническую документацию
261 шт., срок 7-9 недель
7 480 руб.
Добавить в корзину 1 шт. на сумму 7 480 руб.
Номенклатурный номер: 8006279011
Артикул: NUCLEO-H753ZI
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

Технические параметры

Brand: STMicroelectronics
Core: ARM Cortex M7
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32H753ZIT6U
Tradename: NUCLEO
Вес, г 134.1

Техническая документация

Datasheet
pdf, 1415 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.