0402YC101KAT2A, SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R, AVX 0402 MLCC
![0402YC101KAT2A, SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0402 [1005 Metric], ± 10%, X7R, AVX 0402 MLCC](https://static.chipdip.ru/lib/171/DOC012171046.jpg)
см. техническую документацию
от 15 000 руб. × 4 платежа
Описание
The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
• Capacitance value ranges from 100pF to 100µF
• EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
• Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
• ±5%, ±10% and ±20% capacitance tolerance
• Available in nickel (Ni)/tin (Sn) and gold plated terminations
• Load life of 1000h at 125˚C
• Operating temperature range from -55˚C to 125˚C
Технические параметры
Рабочее напряжение,В | 16 | |
Номинальная емкость | 100 | |
Единица измерения | пФ | |
Допуск номинала,% | 10% | |
Длина корпуса L,мм | 1.02mm | |
Ширина корпуса W,мм | 0.5mm | |
Capacitor Case / Package | 0402(1005 Metric) | |
Capacitor Terminals | Wraparound | |
Dielectric Characteristic | X7R | |
MSL | MSL 1-Unlimited | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -55°C | |
Product Range | AVX 0402 MLCC | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.