0466.750NR, Предохранитель, поверхностный монтаж, 750 мА, Очень Быстродействующий, 63 В AC, 63 В DC
см. техническую документацию
от 800 руб. × 4 платежа
Описание
The 0466.750NR is a 750mA surface mount Very Fast-acting Fuse with advanced high temperature substrate body, 100% tin over nickel over copper terminations and conformal element cover coat. This is a small (1206 size) thin-film device designed for secondary protection of circuits used in space constrained applications such as hand-held electronic devices. It is compatible with lead-free solders and higher temperature profiles. It features low profile for height sensitive applications, flat top surface for pick-and-place operations. The element-covering material is resistant to industry standard cleaning operations.
• Withstands 5 cycles of -55 to 125°C thermal shock
• -55 to 90°C Operating temperature range
Технические параметры
Линейка Продукции | Серия 466 |
Номинальное Напряжение AC | 63В AC |
Номинальное Напряжение DC | 63В DC |
Отключающий Ток AC | 50А |
Отключающий Ток DC | 50А |
Стиль Корпуса Предохранителя | 1206(3216 метрический) |
Ток Предохранителя | 750мА |
Характеристика Сгорания | Очень Быстродействующий |
корпус | 1206 |
Brand: | Littelfuse |
Current Rating: | 750 mA |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fuse Size / Group: | 1206(3216 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 50 A at 63 VAC, 50 A at 63 VDC |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuse |
Resistance: | 106 mOhms |
Series: | 466 |
Subcategory: | Fuses |
Tradename: | SlimLine |
Type: | Fast-Acting Surface Mount Fuse |
Voltage Rating AC: | 63 VAC |
Voltage Rating DC: | 63 VDC |
Body Material | Tin Coated Copper |
Body Width | 1.524mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Current Rating | 750mA |
Fuse Speed | F |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -55°C |
Resistance | 106mΩ |
Series | 466 |
Terminal Material | Tin Over Nickel Over Copper |
Voltage Rating | 63V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.