06031A1R0CAT2A, SMD Multilayer Ceramic Capacitor, 1 pF, 100 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0
![06031A1R0CAT2A, SMD Multilayer Ceramic Capacitor, 1 pF, 100 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://static.chipdip.ru/lib/171/DOC012171046.jpg)
см. техническую документацию
от 8 000 руб. × 4 платежа
Описание
The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.
• Capacitance value ranges from 0.5pF to 0.1μF
• EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
• Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
• ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% capacitance tolerance options
• Nickel (Ni) and tin (Sn) plated terminations
• Load life of 1000h at 125˚C
• Operating temperature range from -55˚C to 125˚C
Технические параметры
Рабочее напряжение,В | 100 | |
Номинальная емкость | 1 | |
Единица измерения | пФ | |
Допуск номинала,% | 0.25pF | |
Длина корпуса L,мм | 1.6mm | |
Ширина корпуса W,мм | 0.85mm | |
Capacitor Case / Package | 0603(1608 Metric) | |
Capacitor Terminals | Wraparound | |
Dielectric Characteristic | C0G/NP0 | |
MSL | MSL 1-Unlimited | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -55°C | |
Product Range | AVX 0603 MLCC | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.