0603YC105KAT2A, SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, AVX 0603 MLCC
![0603YC105KAT2A, SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R, AVX 0603 MLCC](https://static.chipdip.ru/lib/171/DOC012171046.jpg)
см. техническую документацию
от 7 000 руб. × 4 платежа
Описание
The 0603YC105KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
• Reflow/wave soldering method
• EIA Class II dielectric
• Low parasitics
• Excellent EMI filtering capabilities
• Standard product
Технические параметры
Рабочее напряжение,В | 16 | |
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Допуск номинала,% | 10% | |
Длина корпуса L,мм | 1.6mm | |
Ширина корпуса W,мм | 0.85mm | |
Capacitor Case / Package | 0603(1608 Metric) | |
Capacitor Terminals | SMD | |
Dielectric Characteristic | X7R | |
MSL | MSL 1-Unlimited | |
Operating Temperature Max | 125°C | |
Operating Temperature Min | -55°C | |
Product Range | AVX 0603 MLCC | |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.