0805ZC105KAZ2A, Многослойный керамический конденсатор, FLEXITERM®, 1 мкФ, 10 В, 0805 [2012 Метрический], ± 10%, X7R
![Фото 1/2 0805ZC105KAZ2A, Многослойный керамический конденсатор, FLEXITERM®, 1 мкФ, 10 В, 0805 [2012 Метрический], ± 10%, X7R](https://static.chipdip.ru/lib/047/DOC006047849.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC012171045.jpg)
от 645 руб. × 4 платежа
Описание
The AVX FLEXITERM commercial MLCC are multilayer ceramic chip capacitors with X7R dielectric material and flexible terminations. The capacitance value ranges from 100pF to 22µF. FLEXITERM is designed to enhance mechanical flexure and temperature cycling performance of a standard ceramic capacitor. The industry standard for flexure is 2mm, FLEXITERM provides up to 5mm of flexure without internal cracks. These capacitors provide improved performance compared to standard termination capacitors. Typical applications include high flexure stress circuit boards and engine sensors.
• EIA 0603, 0805, 1206, 1210, 1812, 2220 case sizes available
• Rated voltage of 10VDC, 16VDC, 25VDC, 50VDC, 100VDC and 200VDC
• ±5%, ±10% and ±20% tolerance
• Flexible termination system
• Reduction in circuit board flex failures
• Soft termination offers improved reliability performance
• Operating temperature range from -55°C to 125°C
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Допуск Емкости | ±10% | |
Емкость | 1мкФ | |
Корпус Конденсатора / Пакет | 0805(2012 метрический) | |
Напряжение (DC) | 10В | |
Характеристика Диэлектрика | X7R | |
Brand: | KYOCERA AVX | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | KYOCERA AVX | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | MLCC X7R FLEX | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FLEXITERM | |
Type: | X7R MLC Capacitors | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.