09-65-2048, Pin Header, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 4 контакт(-ов), Through Hole Straight
![Фото 1/6 09-65-2048, Pin Header, Wire-to-Board, 3.96 мм, 1 ряд(-ов), 4 контакт(-ов), Through Hole Straight](https://static.chipdip.ru/lib/633/DOC006633424.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/422/DOC024422541.jpg)
![](https://static.chipdip.ru/lib/789/DOC043789803.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170560.jpg)
![](https://static.chipdip.ru/lib/419/DOC005419231.jpg)
![](https://static.chipdip.ru/lib/795/DOC046795736.jpg)
94 руб.
Мин. кол-во для заказа 27 шт.
от 50 шт. —
67 руб.
27 шт.
на сумму 2 538 руб.
Плати частями
от 636 руб. × 4 платежа
от 636 руб. × 4 платежа
Описание
KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 3.96 |
Body Orientation | Straight |
Maximum Current Rating (A) | 7/Contact |
Maximum Voltage Rating | 250V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Weight (g) | 1.6072 |
Product Length (mm) | 15.08 |
Product Depth (mm) | 10.75 |
Product Height (mm) | 13.85 |
Tradename | SPOX™ |
Contact Plating Thickness | 5.08um |
Tail Length (mm) | 3.6 |
Mounting | Through Hole |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 7.0A |
Mounting Type | Through Hole |
Pitch | 3.96mm |
Series | KK 396 |
Shrouded/Unshrouded | Unshrouded |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9652048 5273-04A 0009652048 |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 5273 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | KK, SPOX |
Type: | Receptacles |
Voltage Rating: | 250 V |
Rad Hard | No |
Series Number | 5273 |
Voltage Rating | 250 V |
Вес, г | 1.387 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet
pdf, 181 КБ
Datasheet 0009652048
pdf, 28 КБ
Datasheet 09-65-2078
pdf, 89 КБ
Документация
pdf, 31 КБ
Трёхмерное изображение изделия
pdf, 160 КБ