09 67 215 4704, Разъем D Sub, Standard, Гнездо, Серия Tin And Dimple, 15 контакт(-ов), DA, Solder Cup

Фото 1/3 09 67 215 4704, Разъем D Sub, Standard, Гнездо, Серия Tin And Dimple, 15 контакт(-ов), DA, Solder Cup
Изображения служат только для ознакомления,
см. техническую документацию
378 шт., срок 7-9 недель
940 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.790 руб.
от 100 шт.595 руб.
3 шт. на сумму 2 820 руб.
Плати частями
от 705 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8505399479
Артикул: 09 67 215 4704
Бренд: Harting

Описание

From Harting, a range of male and female solder cup D-Sub miniature connectors with stamped straight contacts.

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Current Rating 6.5A
D Connector Type Standard D-Sub
Gender Female
Housing Material Glass Fibre Reinforced Thermoplastic
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40.0°C
Mounting Type Panel Mount
Number of Contacts 15
Pitch 2.77mm
Series STAMPED
Termination Method Solder
Voltage Rating 1 kV
Width 12.55mm
Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: A15
Manufacturer: HARTING
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.77 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Type: Receptacle
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Contact Form Stamped
Contact Type Signal
Current Rating (Amps) 6.5A
Dielectric Material Polybutylene Terephthalate(PBT), Polyester, Glass Filled
Flange Feature Housing/Shell(Unthreaded)
Manufacturer HARTING
Material Flammability Rating UL94 V-0
Number of Positions 15
Number of Rows 2
Operating Temperature -40В°C ~ 85В°C
Packaging Bulk
Part Status Active
Shell Material, Finish Steel
Shell Size, Connector Layout 2(DA, A)
Termination Solder Cup
Wire Gauge 20 AWG
Вес, г 9

Техническая документация

Чертеж
pdf, 322 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.