09 69 101 5051, Комбинированный разъем D Sub, смешанных сигналов, Серия D Sub-M, DE-5W1, Гнездо, 5 контакт(-ов)

09 69 101 5051, Комбинированный разъем D Sub, смешанных сигналов, Серия D Sub-M, DE-5W1, Гнездо, 5 контакт(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 7-9 недель
2 160 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.2 060 руб.
от 25 шт.1 960 руб.
2 шт. на сумму 4 320 руб.
Плати частями
от 1 080 руб. × 4 платежа
Номенклатурный номер: 8634076169
Артикул: 09 69 101 5051
Бренд: Harting

Описание

Разъемы\Разъемы и Компоненты D Sub\D Sub Разъемы Комбинированной Раскладки
Mixed D-Sub Connectors HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

Технические параметры

Brand: HARTING
Contact Arrangement: 5W1
Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Manufacturer: HARTING
Number of Positions: 5 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 09-69-101-5051 09 69 101 5051 9691015051
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Tin
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Вес, г 6.577

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.