09051482921, 09 05 48 Way 5.08mm Pitch, Type E Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug
![Фото 1/3 09051482921, 09 05 48 Way 5.08mm Pitch, Type E Class C1, 3 Row, Right Angle DIN 41612 Connector, Plug](https://static.chipdip.ru/lib/971/DOC028971056.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/318/DOC008318904.jpg)
![](https://static.chipdip.ru/lib/589/DOC018589042.jpg)
8 шт., срок 6 недель
3 860 руб.
1 шт.
на сумму 3 860 руб.
Плати частями
от 965 руб. × 4 платежа
от 965 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
Harting DIN 41612 type E backplane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.
Технические параметры
Body Orientation | Right Angle |
Class Rating | C1 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Current Rating | 6A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 48 |
Number of Rows | 3 |
Pitch | 5.08mm |
Row Loading | a/c/e |
Series | 0905 |
Termination Method | Solder |
Type | E |
Connector Type | Header, Male Pins |
Contact Finish | Gold |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 1 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 48 (Power) |
Number of Positions Loaded | All |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | E |
Termination | Solder |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Colour: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 32 Position |
Packaging: | Tray |
Pitch: | 5.08 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Series: | DIN-Power E |
Subcategory: | Backplane Connectors |
Termination Style: | Solder |
Tradename: | DIN-Power |
Type: | D |
Вес, г | 28 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.