09060322905, Harting 09 06 32 Way 5.08mm Pitch, Type F, 2 Row, Straight DIN 41612 Connector, Plug
![Фото 1/4 09060322905, Harting 09 06 32 Way 5.08mm Pitch, Type F, 2 Row, Straight DIN 41612 Connector, Plug](https://static.chipdip.ru/lib/255/DOC029255236.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/831/DOC003831564.jpg)
![](https://static.chipdip.ru/lib/320/DOC008320804.jpg)
![](https://static.chipdip.ru/lib/805/DOC030805539.jpg)
8 шт., срок 6 недель
12 880 руб.
1 шт.
на сумму 12 880 руб.
Плати частями
от 3 220 руб. × 4 платежа
от 3 220 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Backplane & Rack Connectors\DIN 41612 Connectors
A durable range of DIN 41612 Type F backplane power edge connectors suitable for many applications including railway transportation and power supplies, allowing reliable board to board PCB and cable to board connections.
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel over Nickel |
Current Rating | 6A |
Gender | Male |
Housing Material | Thermoplastic |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 5.08mm |
Row Loading | d/b |
Series | 0906 |
Termination Method | Solder |
Type | F |
Connector Type | Header, Male Pins |
Contact Finish | Gold |
Current Rating (Amps) | 6A |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Level, Class | 1 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 48 (Power) |
Number of Positions Loaded | 32 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | F |
Termination | Solder |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 32 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 5.08 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Series: | DIN-Power F |
Subcategory: | Backplane Connectors |
Termination Style: | Solder Pin |
Tradename: | DIN-Power |
Type: | Type F |
Вес, г | 24 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.