09561615700, Разъем D Sub, HD15, High Density, Штекер, 15 контакт(-ов), DE, Пайка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 7-9 недель
930 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
800 руб.
3 шт.
на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
от 699 руб. × 4 платежа
Альтернативные предложения2
Описание
High-Density D-Sub Connectors
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.
Технические параметры
Brand: | HARTING |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Male |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Number of Positions: | 15 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 09-56-161-5700 09 56 161 5700 9561615700 |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Series: | 956 |
Shell Material: | Steel |
Shell Plating: | Tin |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 253 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.