09651627812, Разъем D Sub, угловой, Standard, Штекер, 9 контакт(-ов), DE, Пайка

09651627812, Разъем D Sub, угловой, Standard, Штекер, 9 контакт(-ов), DE, Пайка
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 7-9 недель
840 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.750 руб.
от 100 шт.614 руб.
3 шт. на сумму 2 520 руб.
Плати частями
от 630 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8784625129
Артикул: 09651627812
Бренд: Harting

Описание

Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Технические параметры

Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug
Boardlocks With Boardlocks
Brand HARTING
Contact Gender Pin(Male)
Contact Material Copper Alloy
Current Rating 6 A
Factory Pack Quantity 100
Filtered Not Filtered
Gender Pin
Insert Arrangement E09
Manufacturer HARTING
Mounting Angle Right
Mounting Style Flange
Number of Positions 9 Position
Number of Rows 2 Row
Operating Temperature Range -55 C to+125 C
Packaging Tray
Part # Aliases 09 09-65-162-7812 162 65 7812 9651627812
Pitch 2.54 mm
Product Category D-Sub Standard Connectors
RoHS Details
Shell Material Steel
Shell Size 1(E)
Termination Style Through Hole
Type Plug
Вес, г 7.94

Техническая документация

Datasheet
pdf, 128 КБ
Чертеж
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.