09661536613, Разъем D Sub, угловой, Standard, Гнездо, 9 контакт(-ов), DE, Пайка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 шт., срок 7-9 недель
1 640 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 390 руб.
2 шт.
на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
от 820 руб. × 4 платежа
Описание
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Boardlocks: | With Boardlocks |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | E09 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.84 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Pin |
Type: | Receptacle |
Вес, г | 9.87 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.