09663526616, Harting 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Фото 1/3 09663526616, Harting 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 6 недель
3 680 руб.
1 шт. на сумму 3 680 руб.
Плати частями
от 920 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8880042508
Артикул: 09663526616
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors

Harting 25 Way Right Angle Through Hole D-sub Connector Socket, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 7.5A
Gender Female
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Mounting Type Through Hole
Number of Contacts 25
Pitch 2.76mm
Termination Method Solder
Width 12.5mm
Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Type: Stamped/Formed
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: B25
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Panel
Number of Positions: 25 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Type: Receptacle
Вес, г 14

Техническая документация

Datasheet
pdf, 2441 КБ
Datasheet
pdf, 103 КБ
Чертеж
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.