09664626816, Harting 37 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Фото 1/2 09664626816, Harting 37 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
6 240 руб.
1 шт. на сумму 6 240 руб.
Плати частями
от 1 560 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8514516498
Артикул: 09664626816
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors

Harting 37 Way Right Angle Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 6.5A
Gender Male
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Mounting Type Through Hole
Number of Contacts 37
Pitch 2.76mm
Termination Method Solder
Width 12.5mm
Вес, г 18

Техническая документация

Datasheet
pdf, 2441 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.