09670003676, Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG

Фото 1/4 09670003676, Harting, D-Sub Standard Series, Female Crimp D-sub Connector Contact, PdNi Pin, 18 → 22 AWG
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 6 недель
1 350 руб.
1 шт. на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8000142967
Артикул: 09670003676
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Contacts
A range of Harting D-sub turned crimp contacts for use within applicable Harting D-sub connectors that require a hard wearing and durable contact machined to exacting tolerances.

Технические параметры

Contact Material Copper Alloy
Contact Plating PdNi
Contact Type Pin
Current Rating 7.5A
Gender Female
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.82mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.33mm²
Series D-Sub Standard
Termination Method Crimp
Wire Size 18 → 22 AWG
Brand HARTING
Factory Pack Quantity 100
Insert / Contact Gender Female
Manufacturer HARTING
Packaging Bulk
Part # Aliases 9670003676
Product Contacts
Product Category Heavy Duty Power Connectors
RoHS Details
Termination Style Crimp
Wire Gauge Range 22 AWG to 18 AWG
Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper
Contact Plating: Gold
Contact Type: Machined Contacts
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 9670003676
Product Category: D-Sub Contacts
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Termination Style: Crimp
Wire Gauge: 22 AWG to 18 AWG
Вес, г 2

Техническая документация

Datasheet 09670003676
pdf, 165 КБ
Datasheet 09670003676
pdf, 166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.