09670374754, Harting 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch

Фото 1/3 09670374754, Harting 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 6 недель
6 310 руб.
1 шт. на сумму 6 310 руб.
Плати частями
от 1 579 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8389763745
Артикул: 09670374754
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
A range of Straight D-Sub male and female, through hole PCB mount, connectors. Tin-coated metal casing.

Технические параметры

Body Orientation Straight
Current Rating 7.5A
Gender Female
Housing Material Metal
Mounting Type Through Hole
Number of Contacts 37
Pitch 2.76mm
Termination Method Solder
Boardlocks: Without Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
Insert Arrangement: C37
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 37 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.76 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
REACH - SVHC: Details
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 4(C)
Subcategory: D-Sub Connectors
Termination Style: Solder
Type: Receptacle
Вес, г 18

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.