09675097615, Разъем D Sub, IP67, Standard, Штекер, 9 контакт(-ов), DE, Solder Cup
![09675097615, Разъем D Sub, IP67, Standard, Штекер, 9 контакт(-ов), DE, Solder Cup](https://static.chipdip.ru/lib/095/DOC031095400.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 7-9 недель
4 780 руб.
от 5 шт. —
4 540 руб.
от 10 шт. —
4 460 руб.
1 шт.
на сумму 4 780 руб.
Плати частями
от 1 195 руб. × 4 платежа
от 1 195 руб. × 4 платежа
Альтернативные предложения1
Описание
Waterproof D-Sub Connectors
HARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.
HARTING's D-Sub IP 67 connector series is fully dedicated to water resistant applications and fulfills the rigorous requirements of IP 67. This product family is aimed at equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust and dirt.
Технические параметры
Brand: | HARTING |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filtered: | Unfiltered |
Gender: | Male |
Insert Arrangement: | E09 |
IP Rating: | IP67 |
Manufacturer: | HARTING |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Brass |
Shell Plating: | Tin |
Shell Size: | 1(E) |
Subcategory: | D-Sub Connectors |
Termination Style: | Solder Cup |
Type: | Plug |
Вес, г | 12.02 |
Техническая документация
Datasheet
pdf, 117 КБ
Datasheet 09675097615
pdf, 85 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.