09682537612, Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Фото 1/3 09682537612, Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6 недель
1 760 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8801640734
Артикул: 09682537612
Бренд: Harting

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors

Harting 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded Inserts, Boardlocks

Stamped solder pins With snap-in-clips and grounding board locks Perfor mance level 3 Metal shell Mounting height 6.

Технические параметры

Body Orientation Right Angle
Contact Material Copper Alloy
Current Rating 6.5A
Gender Female
Housing Material Steel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55.0°C
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks
Mounting Type Through Hole
Number of Contacts 15
Pitch 2.77mm
Termination Method Solder
Width 12.55mm
Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 50
Filtered: Unfiltered
Gender: Female
Insert Arrangement: A15
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 15 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 2.84 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 2(A)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Receptacle
Вес, г 11

Техническая документация

Datasheet
pdf, 2441 КБ
Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.