1-179552-4, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
![Фото 1/4 1-179552-4, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row](https://static.chipdip.ru/lib/640/DOC021640470.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/060/DOC028060204.jpg)
![](https://static.chipdip.ru/lib/285/DOC030285989.jpg)
![](https://static.chipdip.ru/lib/844/DOC036844856.jpg)
820 руб.
1 шт.
на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity.
Технические параметры
Body Orientation | Straight |
For Use With | Wire-to-Board Connector |
Gender | Male |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Series | Dynamic 3000 |
Width | 12.7mm |
Для Использования с | AMP Dynamic D-3200S Series Contacts |
Линейка Продукции | Dynamic D-3200S |
Материал Корпуса Соединителя | Корпус из PET(Полиэфира), Стеклонаполненного |
Монтаж Разъема | Монтаж на Кабель |
Application: | Wire-to-Wire |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Type: | Tab |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Housing Color: | Black |
Housing Gender: | Plug |
Housing Material: | Thermoplastic(TP) |
Latching Type: | Unlatched |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 5.08 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | D-3000 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | DYNAMIC SERIES |
Type: | Plug Housing |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5.08 |
Termination Method | Crimp |
Type | Housing |
Вес, г | 8 |