1-2273000-1, Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m
![Фото 1/3 1-2273000-1, Straight Male 3 way M8 to Unterminated Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/629/DOC026629406.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/250/DOC005250028.jpg)
![](https://static.chipdip.ru/lib/342/DOC018342537.jpg)
3 870 руб.
1 шт.
на сумму 3 870 руб.
Плати частями
от 969 руб. × 4 платежа
от 969 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M8 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Connector Type A | m8 | |
Connector Type B | Unterminated | |
American Wire Gauge | 24 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.25 mm² | |
Current Rating | 4 A | |
Insulation Material | PVC | |
IP Rating | IP65 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 45 mm | |
Minimum Operating Temperature | -30°C | |
Number of Cores | 3 | |
Operating Temperature Range | -30 →+80 °C | |
Outer Diameter | 4.5mm | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, RoHS, UL | |
Voltage Rating | 60 V ac/dc | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M8 | |
Connector End B: | Pigtail | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Male | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M8 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 60 V | |
Wire Gauge - AWG: | 22 AWG | |
Вес, г | 97 |