1-2273023-1, Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
![1-2273023-1, Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m](https://static.chipdip.ru/lib/525/DOC023525925.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 200 руб.
1 шт.
на сумму 4 200 руб.
Плати частями
от 1 050 руб. × 4 платежа
от 1 050 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | PVC | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 46 mm | |
Minimum Operating Temperature | -30°C | |
Number of Cores | 3 | |
Operating Temperature Range | -30 →+80 °C | |
Outer Diameter | 4.6mm | |
Sheath Colour | Black | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Voltage Rating | 250 V ac/dc | |
Connector A | M12 | |
Connector A Gender | Female | |
Connector A Housing Gender | Female | |
Connector A Number of Contacts | 3 | |
Connector A Orientation | Straight | |
Connector B | Unterminated | |
Shielding | Unshielded | |
Вес, г | 100 |
Техническая документация
Datasheet
pdf, 82 КБ