1-2273035-1, Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 270 руб.
1 шт.
на сумму 6 270 руб.
Плати частями
от 1 569 руб. × 4 платежа
от 1 569 руб. × 4 платежа
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | Unterminated | |
American Wire Gauge | 22 AWG | |
Cable Shape | Multicore | |
Coding | A | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 1 Orientation | Straight | |
Cross Sectional Area | 0.34 mm² | |
Current Rating | 4 A | |
Insulation Material | PVC | |
IP Rating | IP65, IP67 | |
Maximum Operating Temperature | +80°C | |
Minimum Bend Radius | 52 mm | |
Minimum Operating Temperature | -30°C | |
Number of Cores | 5 | |
Operating Temperature Range | -30 →+80 °C | |
Outer Diameter | 5.2mm | |
Sheath Colour | Black | |
Sheath Material | PVC | |
Shielded/Unshielded | Unshielded | |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
Voltage Rating | 125 V ac/dc | |
Connector A | M12 | |
Connector A Gender | Female | |
Connector A Housing Gender | Female | |
Connector A Number of Contacts | 5 | |
Connector A Orientation | Straight | |
Connector B | Unterminated | |
Connector B Number of Contacts | 5 | |
Shielding | Unshielded | |
Automotive | No | |
Color | Black | |
ECCN (US) | EAR99 Export Control | |
EU RoHS | Compliant | |
Maximum Current Rating (A) | 4/Contact | |
Maximum Voltage Rating | 125VAC | |
Packaging | Box | |
Part Status | LTB | |
PPAP | No | |
Wire Size (AWG) | 22 | |
Brand: | TE Connectivity | |
Connector End A Pin Count: | 3 Position | |
Connector End A: | M12 | |
Connector End B: | Pigtail | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Female | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | TE Connectivity | |
Packaging: | Bulk | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | M12 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 125 V | |
Wire Gauge - AWG: | 22 AWG | |
Вес, г | 81 |