1-2273035-1
![Фото 1/4 1-2273035-1](https://static.chipdip.ru/lib/357/DOC021357017.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/701/DOC024701353.jpg)
![](https://static.chipdip.ru/lib/444/DOC030444313.jpg)
![](https://static.chipdip.ru/lib/250/DOC005250060.jpg)
3 530 руб.
от 10 шт. —
3 110 руб.
1 шт.
на сумму 3 530 руб.
Плати частями
от 884 руб. × 4 платежа
от 884 руб. × 4 платежа
Описание
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector A | M12 |
Connector A Gender | Female |
Connector A Housing Gender | Female |
Connector A Number of Contacts | 5 |
Connector A Orientation | Straight |
Connector B | Unterminated |
Connector B Number of Contacts | 5 |
Cross Sectional Area | 0.34 mm2 |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80 C |
Minimum Bend Radius | 52 mm |
Minimum Operating Temperature | -30 C |
Number of Cores | 5 |
Operating Temperature Range | -30 →+80 C |
Outer Diameter | 5.2mm |
Sheath Colour | Black |
Sheath Material | PVC |
Shielding | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 125 V ac/dc |
Automotive | No |
Color | Black |
ECCN (US) | EAR99 Export Control |
EU RoHS | Compliant |
Maximum Current Rating (A) | 4/Contact |
Maximum Voltage Rating | 125VAC |
Packaging | Box |
Part Status | LTB |
PPAP | No |
Wire Size (AWG) | 22 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Shielded/Unshielded | Unshielded |
Brand: | TE Connectivity |
Connector End A Pin Count: | 3 Position |
Connector End A: | M12 |
Connector End B: | Pigtail |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M12 |
Subcategory: | Cable Assemblies |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 22 AWG |
Вес, г | 10 |