1-2273044-1
![1-2273044-1](https://static.chipdip.ru/lib/228/DOC021228332.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 280 руб.
от 10 шт. —
4 870 руб.
от 25 шт. —
4 160 руб.
1 шт.
на сумму 5 280 руб.
Плати частями
от 1 320 руб. × 4 платежа
от 1 320 руб. × 4 платежа
Описание
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector A | M12 |
Connector A Gender | Male |
Connector A Housing Gender | Male |
Connector A Number of Contacts | 4 |
Connector A Orientation | Straight |
Connector B | Unterminated |
Cross Sectional Area | 0.34 mm2 |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80 C |
Minimum Bend Radius | 59 mm |
Minimum Operating Temperature | -30 C |
Number of Cores | 4 |
Operating Temperature Range | -30 →+80 C |
Outer Diameter | 5.9mm |
Sheath Colour | Grey |
Sheath Material | PUR |
Shielding | Shielded |
Standards Met | CSA, ELV Compliant, EN 60536, RoHS Compliant, UL |
Voltage Rating | 60 V ac/dc |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Shielded/Unshielded | Shielded |
Техническая документация
Datasheet
pdf, 82 КБ