1-2316102-6, Корпус разъема, AMPMODU, Гнездо, 16 вывод(-ов), 2 мм
![Фото 1/3 1-2316102-6, Корпус разъема, AMPMODU, Гнездо, 16 вывод(-ов), 2 мм](https://static.chipdip.ru/lib/319/DOC035319075.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC024763155.jpg)
![](https://static.chipdip.ru/lib/257/DOC030257329.jpg)
от 1 000 руб. × 4 платежа
Описание
AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today's miniature sophisticated electronics, occupying 38 percent less space on a PCB than traditional 2.54mm [0.100"] centreline connectors. The new wire-to-board crimp receptacle family includes standard and detent latching housing styles along with contacts for wire ranges 30 to 24AWG (0.05 to 0.22mm²). The receptacle assemblies utilize phosphor bronze contacts with dual cantilever beams in gold or tin plating options. Additionally, wire termination is easily accomplished with TE recommended hand or applicator tooling. Along with TE's board-to-board portfolio, the 2mm crimp receptacle family can meet a wide variety of customer requirements. Typical applications include PLC/IO devices, servo drives, material handling equipment, building and home automation devices, industrial controls, robotics, instrumentation and test equipments.
• AMPMODU 2mm wire to board crimp receptacles, single row standard
• 38% space savings on PCB board as compared to traditional 2.54mm centreline connectors
• Reliable connection in high vibration environments with a detent latching variant
• Design flexibility with various crimp terminal options for wire sizes 30 to 24AWG
• Easy wire termination with manual or automatic TE-recommended tooling
• 2A maximum current rating, 650VAC dielectric withstanding voltage, 125Vrms maximum operating voltage
• UL recognized (cURus), operating environment class III
• Phosphor bronze contact material, high temperature plastic (LCP), black
Технические параметры
Количество Положений | 16вывод(-ов) |
Линейка Продукции | AMPMODU |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 2мм |
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 16 |
Number of Rows | 1 |
Pitch | 2mm |
Series | AMPMODU |
Вес, г | 0.89 |