1-826632-6, Pin Header, прямой, Плата - к - плате, 2.54 мм, 2 ряд(-ов), 32 контакт(-ов), Through Hole Straight
см. техническую документацию
от 654 руб. × 4 платежа
Описание
The TE Connectivity AMPMODU Mod II breakaway pin headers provide a comprehensive solution for popular connection standard. These headers can be conveniently broken to any size to ensure maximum versatility and are available in straight and right angle. Mod II breakaway headers are compatible with mating receptacles assured through a range of pin lengths and plating options. Pin headers are offered for surface mount, press fit action pin and standard through hole solder types.
• Comprehensive single and double row connector system
• Current rating 3A max per contact
• Pitch size is 2.54mm
• Operating temperature range -55°C to +105°C
• Contact resistance of 20mohm
• Insulation resistance of 1000Mohm
• Tin and gold plated contacts available
• Features 0.63mm posts with mating receptacles
Технические параметры
Количество Контактов | 32контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Unshrouded |
Линейка Продукции | Серия AMPMODU MOD II |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.54мм |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | AMPMODU MOD II |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Connector | pin header |
Connector pinout layout | 2x16 |
Connector series | AMPMODU MOD II |
Contacts pitch | 2.54mm |
Electrical mounting | THT |
Height | 6.7mm |
Kind of connector | male |
Leads dimensions | L 3.2mm |
Manufacturer | TE Connectivity |
Number of pins | 32 |
Spatial orientationInformation about relative position of each cable, terminals | straight |
Type of connector | pin strips |
Вес, г | 1 |