10018783-11111TLF, Торцевой разъем, PCI, Dual Side, 1.57 мм, 64 Контактов, Монтаж в Сквозное Отверстие, Straight

Фото 1/4 10018783-11111TLF, Торцевой разъем, PCI, Dual Side, 1.57 мм, 64 Контактов, Монтаж в Сквозное Отверстие, Straight
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.260 руб.
от 100 шт.207 руб.
9 шт. на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
Номенклатурный номер: 8001859167
Артикул: 10018783-11111TLF
Бренд: Amphenol

Описание

Разъемы\Торцевые Разъемы

The 10018783-11111TLF is a 64-way 2-row PCI Express Card Edge Female Connector, 2mm row pitch and solder termination. Copper alloy contacts with gold over nickel finish. This 1.0mm pitch, vertical card edge connector is used to implement PCI Express® architecture in desktop PCs, workstations and servers. The base connector family offers one to 16 high-speed serial PCI Express Lanes. Each serial lane supports 2.5Gbps (per direction) in a 100R Gen1 system or 5.0Gbps in a Gen2 system with an 85R differential environment. Base connector range offers 1, 4, 8 or 16 serial PCI Express links to scale to different bandwidth requirements.

• High-temperature thermoplastic (UL94V-0) for reflow or thermoplastic (UL94V-0) for wave soldering

Технические параметры

Количество контактов 64 Контактов
Количество Рядов 2ряд(-ов)
Линейка Продукции FCI 10018783
Материал Контакта Медный Сплав
Материал Корпуса Соединителя Корпус из Нейлона(Полиамида)
Монтаж Разъема Монтаж в Сквозное Отверстие
Ориентация корпуса разъема Straight
Покрытие контакта - сторона стыка 15µ" Позолоченные контакты
Тип Оконцовки Контакта Пайка
Тип торцевого разъема Dual Side
Толщина карты 1.57мм
Шаг Контактов 1мм
Base Product Number 10018783 ->
Card Thickness 0.062"" (1.57mm)
Card Type PCI Expressв„ў
Color Black
Contact Finish Gold
Contact Finish Thickness 15.0Вµin (0.38Вµm)
Contact Material Copper Alloy
Contact Type Cantilever
ECCN EAR99
Features Board Lock, Locking Ramp
Gender Female
HTSUS 8536.69.4040
Material - Insulation Nylon, Glass Filled
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 64
Number of Positions/Bay/Row 11; 21
Number of Rows 2
Operating Temperature -55В°C ~ 85В°C
Package Tray
Pitch 0.039"" (1.00mm)
REACH Status REACH Unaffected
Read Out Dual
RoHS Status RoHS Compliant
Series HPCEВ® ->
Termination Solder, Staggered
Body Orientation Straight
Contact Plating Gold over Nickel
Housing Material Nylon
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Number of Contacts 64
Termination Method Solder
Width 11.25mm
Board Thickness: 2.36 mm
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Description/Function: PCI Express x4 vertical card edge connector
Factory Pack Quantity: Factory Pack Quantity: 1800
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 64 Position
Packaging: Tray
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Subcategory: Card Edge Connectors
Tail Length: 2.36 mm
Termination Style: Solder
Voltage Rating: 300 VAC
Board Thickness 2.36 mm
Brand Amphenol FCI
Current Rating 1.1 A
Description/Function PCI Express x4 vertical card edge connector
Factory Pack Quantity 60
Height 11.25 mm
Insulation Resistance 1000 MOhms
Manufacturer FCI/Amphenol
Mounting Angle Vertical
Mounting Style Through Hole
Packaging Tray
Product PCI Express
Product Category PCI Express/PCI Connectors
RoHS Details
Tail Length 2.36 mm
Temperature Range -55 C to+85 C
Termination Style Solder
Voltage Rating 300 VAC
Вес, г 6.7

Техническая документация

Datasheet
pdf, 604 КБ
Datasheet
pdf, 125 КБ
Datasheet
pdf, 490 КБ
Datasheet
pdf, 574 КБ
Документация
pdf, 489 КБ