100FE, 100A Bolted Tag Fuse, FE, 500 V dc, 690V ac, 63.5mm

Фото 1/9 100FE, 100A Bolted Tag Fuse, FE, 500 V dc, 690V ac, 63.5mm
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
7 120 руб.
Кратность заказа 10 шт.
10 шт. на сумму 71 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002716091
Артикул: 100FE
Бренд: Eaton

Описание

Fuses & Circuit Breakers\Fuses\Tag Fuses
Add this bolted tag fuse from Eaton to your electrical circuit to protect components such as power inverters and convertors.

Технические параметры

Application Category aR
Body Diameter 17.1mm
Current Rating 100A
Fixing Centres 63.5mm
Fuse Dimensions 17.1x48mm
Fuse Size FE
Fuse Speed T
Fuse Standard BS 88, IEC 269-4
High Rupture Capacity Yes
Series Eaton Bussman
Tag Orientation Offset
Tag Type Bolted
Tag Width 12.7mm
Voltage Rating 500 V dc, 690V ac
Applications Electrical, Industrial
Approval Agency CE, UR
Breaking Capacity @ Rated Voltage 200kA
Current Rating (Amps) 100A
ECCN EAR99
Fuse Type Cartridge
HTSUS 8536.10.0040
Melting IВІt 470
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Bolt Mount
Package Bulk
Package / Case Cylindrical, Blade Terminal (Bolt)
RoHS Status RoHS Compliant
Size / Dimension 0.673"" Dia x 1.890"" L (17.10mm x 48.00mm)
Voltage Rating - AC 690V
Voltage Rating - DC 500V
Body Style: Cartridge Blade Fuses
Brand: Bussmann/Eaton
Current Rating: 100 A
Diameter: 19.1 mm
Factory Pack Quantity: Factory Pack Quantity: 10
Fuse Size/Group: BS88
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 50 kA at 500 VDC
Manufacturer: Eaton
Mounting Style: Stud
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: High Speed Semiconductor Fuse
Product: Specialty Fuses
Series: FE
Subcategory: Fuses
Termination Style: Bolt Down
Type: High Speed Fuse
Voltage Rating AC: 500 VAC
Вес, г 38.1

Техническая документация

buss100fe51
pdf, 141 КБ
Datasheet
pdf, 3739 КБ
Datasheet
pdf, 28746 КБ
Datasheet
pdf, 140 КБ
Datasheet 280FM
pdf, 868 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.