101156204, 115 Series Straight Threaded Adaptor, G 3/8 Female to G 3/8 Female, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6 недель
13 590 руб.
1 шт.
на сумму 13 590 руб.
Плати частями
от 3 399 руб. × 4 платежа
от 3 399 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
115 Series Straight Threaded Adaptor, G 3/8 Female to G 3/8 Female, Threaded-to-Tube Connection Style
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.Технические параметры
Body Material | Steel |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Manufacturer Series | 115 |
Maximum Operating Pressure | 100 MPa |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Вес, г | 72 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.