10146997-12200LF, Pin Header, Wire-to-Board, 5.7 мм, 2 ряд(-ов), 12 контакт(-ов), Through Hole Right Angle
![10146997-12200LF, Pin Header, Wire-to-Board, 5.7 мм, 2 ряд(-ов), 12 контакт(-ов), Through Hole Right Angle](https://static.chipdip.ru/lib/387/DOC035387700.jpg)
см. техническую документацию
от 624 руб. × 4 платежа
Описание
Minitek® Pwr 5.7 series wire to board, dual row pin header. Minitek® Pwr 5.70mm is a flexible and comprehensive solution for power application with high current rating up to 23A per contact and wire gauge range from 16 to 12AWG for wire-to-board application. Minitek® Pwr 5.70mm features polarized mating geometry, this helps to prevent mis-mating. Typical applications include 1U rack box, customer premises equipment, generic telecom box, interface converter, WiMax box, air conditioner, microwave oven, refrigerator, set top box, blade server, desktop PC and motherboard, HDD application, rack-mount server, server-Orthogonal configuration, defibrillator, hospital bed, patient monitor and ultrasound equipment, chemical detection system and radar equipment.
• High current alloy material used for contact
• Positive locking on housing with low thumb latch operation
• High retention force in housing
• Post-plated terminal, glow wire compliant
• Prevents environmental corrosion such as salt spray and gas corrosion
• UL94V-0 flammability rated LCP material
• Through hole, right angle orientation
• 12 number of position
• 15µin gold (100µin tin on tails) plating
• Meets environmental, health and safety requirements
Технические параметры
Количество Контактов | 12контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Minitek Pwr 5.7 10146997 Series |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 5.7мм |
Вес, г | 5.44 |