105310-1116, Pin Header, Power, Wire-to-Board, 2.5 мм, 2 ряд(-ов), 16 контакт(-ов), Through Hole Straight

105310-1116, Pin Header, Power, Wire-to-Board, 2.5 мм, 2 ряд(-ов), 16 контакт(-ов), Through Hole Straight
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.730 руб.
3 шт. на сумму 2 490 руб.
Плати частями
от 624 руб. × 4 платежа
Номенклатурный номер: 8009617891
Артикул: 105310-1116
Бренд: Molex

Описание

Разъемы\Pin Headers
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1176
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105310111601053101116
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105310
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 250 VAC
Вес, г 1.39

Техническая документация

Datasheet
pdf, 35 КБ